+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 30/12

Transformer: encapsulated; 30VA; 115VACx2; 12V; 12V; 1.25A; 1.25A

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 30/12
TME Symbol:
FL30/12

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
30VA
Primary voltage
115V AC x2
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
1.25A
Secondary winding current 2
1.25A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
57x68x35.8mm
Gross weight536 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 30/12
0 in TME stock
Net price for quantities from 1 pcs - 21.67 EURGross price for quantities from 1 pcs - 26.00 EUR
Net price for quantities from 5 pcs - 20.95 EURGross price for quantities from 5 pcs - 25.13 EUR
Net price for quantities from 10 pcs - 20.23 EURGross price for quantities from 10 pcs - 24.27 EUR
Net price for quantities from 20 pcs - 19.50 EURGross price for quantities from 20 pcs - 23.39 EUR
No. of pieces (Multiplicity: 1)