+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 30/15

Transformer: encapsulated; 30VA; 115VACx2; 15V; 15V; 1A; 1A; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 30/15
TME Symbol:
FL30/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
30VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
1A
Secondary winding current 2
1A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
68x57x35.8mm
Gross weight551 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 30/15
0 in TME stock
Net price for quantities from 1 pcs - 18.54 GBPGross price for quantities from 1 pcs - 22.24 GBP
Net price for quantities from 5 pcs - 17.92 GBPGross price for quantities from 5 pcs - 21.50 GBP
Net price for quantities from 10 pcs - 17.30 GBPGross price for quantities from 10 pcs - 20.76 GBP
Net price for quantities from 20 pcs - 16.68 GBPGross price for quantities from 20 pcs - 20.01 GBP
No. of pieces (Multiplicity: 1)