+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400 353 10

Screwdriver: standard; slot; 3.5x0.6mm; ERGONIC®


Manufacturer: FELO

Manufacturer part number:
400 353 10
TME Symbol:
FL40035310

Specification

Manufacturer
FELO
Type of screwdriver
standard
Kind of bit
slot
Bit size
3.5x0.6mm
Manufacturer series
ERGONIC®
Gross weight33.71 g
See other products in this category: Standard Screwdrivers FELO,
See other products from this series.:
*
400 353 10
8 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 6.80 USD
Net price for quantities from 3 pcs - 5.47 USDGross price for quantities from 3 pcs - 6.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.