+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

413 985 17

Tools set: for assembly work; cardboard packaging; 1kV; 8pcs.


Manufacturer: FELO

Manufacturer part number:
413 985 17
TME Symbol:
FL41398517

Specification

Manufacturer
FELO
Type of tools set
for assembly work
Kind of package
cardboard packaging
Conform to the norm
VDE
Max. operating voltage
1kV
Tool set features
the screwdrivers handles and shafts are coated with insulation material with 1000V dielectric strength
Quantity in set/package
8pcs.
Tools application
  • for electricians
  • suitable for electrical, under voltage works
Kit contents
  • combination pliers for bending, gripping, cutting; length 160 mm
  • combination pliers for bending, gripping, cutting; length 180 mm
  • insulated screwdrivers
Gross weight1.1367 kg
See other products in this category: Tool Sets FELO,
*
413 985 17
1 in TME stock
Net price for quantities from 1 set - 83.04 EURGross price for quantities from 1 set - 99.65 EUR
Net price for quantities from 3 set - 80.07 EURGross price for quantities from 3 set - 96.09 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.