+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 42/15

Transformer: encapsulated; 42VA; 115VACx2; 15V; 15V; 1.4A; 1.4A; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 42/15
TME Symbol:
FL42/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
42VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
1.4A
Secondary winding current 2
1.4A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
83.5x70x39mm
Gross weight740 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 42/15
0 in TME stock
Net price for quantities from 1 pcs - 29.32 USDGross price for quantities from 1 pcs - 35.18 USD
Net price for quantities from 5 pcs - 28.34 USDGross price for quantities from 5 pcs - 34.00 USD
Net price for quantities from 10 pcs - 27.36 USDGross price for quantities from 10 pcs - 32.83 USD
Net price for quantities from 20 pcs - 26.38 USDGross price for quantities from 20 pcs - 31.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.