+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 42/9

Transformer: encapsulated; 42VA; 115VACx2; 9V; 9V; 2.33A; 2.33A; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 42/9
TME Symbol:
FL42/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
42VA
Primary voltage
115V AC x2
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
2.33A
Secondary winding current 2
2.33A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
70x83.5x39mm
Gross weight750 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 42/9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.26 EURGross price for quantities from 1 pcs - 30.31 EUR
Net price for quantities from 5 pcs - 24.42 EURGross price for quantities from 5 pcs - 29.30 EUR
Net price for quantities from 10 pcs - 23.58 EURGross price for quantities from 10 pcs - 28.29 EUR
Net price for quantities from 20 pcs - 22.73 EURGross price for quantities from 20 pcs - 27.28 EUR