+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 4/12

Transformer: encapsulated; 4VA; 115VACx2; 12V; 12V; 167mA; 167mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 4/12
TME Symbol:
FL4/12

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
4VA
Primary voltage
115V AC x2
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
167mA
Secondary winding current 2
167mA
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
44x53x20mm
Gross weight144 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 4/12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.66 GBPGross price for quantities from 1 pcs - 12.79 GBP
Net price for quantities from 10 pcs - 9.81 GBPGross price for quantities from 10 pcs - 11.77 GBP
Net price for quantities from 50 pcs - 9.26 GBPGross price for quantities from 50 pcs - 11.11 GBP
Net price for quantities from 200 pcs - 8.74 GBPGross price for quantities from 200 pcs - 10.49 GBP