+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 4/15

Transformer: encapsulated; 4VA; 115VACx2; 15V; 15V; 133mA; 133mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 4/15
TME Symbol:
FL4/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
4VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
133mA
Secondary winding current 2
133mA
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
53x44x20mm
Gross weight146 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 4/15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.23 GBPGross price for quantities from 1 pcs - 11.07 GBP
Net price for quantities from 5 pcs - 8.93 GBPGross price for quantities from 5 pcs - 10.71 GBP
Net price for quantities from 10 pcs - 8.61 GBPGross price for quantities from 10 pcs - 10.33 GBP
Net price for quantities from 20 pcs - 8.31 GBPGross price for quantities from 20 pcs - 9.97 GBP