+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 6/15

Transformer: encapsulated; 6VA; 115VACx2; 15V; 15V; 200mA; 200mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 6/15
TME Symbol:
FL6/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
6VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
0.2A
Secondary winding current 2
0.2A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
B
Body dimensions
53x44x22.8mm
Gross weight178 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 6/15
0 in TME stock
Net price for quantities from 1 pcs - 10.13 GBPGross price for quantities from 1 pcs - 12.15 GBP
Net price for quantities from 5 pcs - 9.78 GBPGross price for quantities from 5 pcs - 11.74 GBP
Net price for quantities from 10 pcs - 9.45 GBPGross price for quantities from 10 pcs - 11.34 GBP
Net price for quantities from 20 pcs - 9.11 GBPGross price for quantities from 20 pcs - 10.93 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.