+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL7701MX

IC: driver; LED driver; SO8; 250mA; Iout max: 250mA


Manufacturer: ONSEMI

Manufacturer part number:
FL7701MX
TME Symbol:
FL7701MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO8
Output current
0.25A
Mounting
SMD
Maximum output current
0.25A
Integrated circuit features
  • digitally implemented active power factor correction function
  • linear dimming
Gross weight0.05 g
Certificates
See other products in this category: LED drivers ONSEMI,
*
FL7701MX
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 1.01 USD
Packaging method by the manufacturer:Reel = 2 500 pcs