+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL7733AMX

IC: driver; LED driver; SOP8; 180mA; linear dimming


Manufacturer: ONSEMI

Manufacturer part number:
FL7733AMX
TME Symbol:
FL7733AMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOP8
Output current
0.18A
Integrated circuit features
linear dimming
Mounting
SMD
Gross weight0.11 g
Certificates
See other products in this category: LED drivers ONSEMI,
*
FL7733AMX
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.74 GBPGross price for quantities from 1 pcs - 0.88 GBP
Net price for quantities from 10 pcs - 0.53 GBPGross price for quantities from 10 pcs - 0.64 GBP
Net price for quantities from 25 pcs - 0.49 GBPGross price for quantities from 25 pcs - 0.58 GBP
Net price for quantities from 100 pcs - 0.46 GBPGross price for quantities from 100 pcs - 0.55 GBP