+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL7734MX

IC: driver; boost,buck,buck-boost,flyback; SOIC16; 1.5÷5V; 909mW

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FL7734MX
TME Symbol:
FL7734MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Topology
boost, buck, buck-boost, flyback
Case
SOIC16
Output voltage
1.5...5V
Power
909mW
DC supply current
6mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
6.75...30V
Frequency
70kHz
Power dissipation
633mW
Supply voltage
  • 6.75...30V
Gross weight1 g
Certificates
See other products in this category: LED drivers ONSEMI,
*
FL7734MX
0 in TME stock
Net price for quantities from 2500 pcs - 0.75 EURGross price for quantities from 2500 pcs - 0.90 EUR
No. of pieces (Multiplicity: 2 500)