+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL7921RMX

IC: PMIC; SMD; SOP16; 440Hz; Features: PWM; lighting


Manufacturer: ONSEMI

Manufacturer part number:
FL7921RMX
TME Symbol:
FL7921RMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Mounting
SMD
Case
SOP16
Operating temperature
-40...125°C
Frequency
440Hz
Integrated circuit features
PWM
Application
lighting
Topology
boost, flyback
Gross weight1 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
*
FL7921RMX
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.79 EURGross price for quantities from 2500 pcs - 0.95 EUR