+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 8/15

Transformer: encapsulated; 8VA; 115VACx2; 15V; 15V; 267mA; 267mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 8/15
TME Symbol:
FL8/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
8VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
267mA
Secondary winding current 2
267mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
44x53x29mm
Gross weight245.6 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 8/15
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.01 GBPGross price for quantities from 1 pcs - 15.62 GBP
Net price for quantities from 5 pcs - 12.58 GBPGross price for quantities from 5 pcs - 15.09 GBP
Net price for quantities from 10 pcs - 12.15 GBPGross price for quantities from 10 pcs - 14.57 GBP
Net price for quantities from 20 pcs - 11.71 GBPGross price for quantities from 20 pcs - 14.04 GBP