+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FL 8/6

Transformer: encapsulated; 8VA; 115VACx2; 6V; 6V; 670mA; 670mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
FL 8/6
TME Symbol:
FL8/6

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
8VA
Primary voltage
115V AC x2
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
0.67A
Secondary winding current 2
0.67A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
FL
Insulation class
E
Body dimensions
53x44x29mm
Gross weight243.9 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
FL 8/6
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.14 EURGross price for quantities from 1 pcs - 18.17 EUR
Net price for quantities from 5 pcs - 14.64 EURGross price for quantities from 5 pcs - 17.56 EUR
Net price for quantities from 10 pcs - 14.13 EURGross price for quantities from 10 pcs - 16.96 EUR
Net price for quantities from 20 pcs - 13.63 EURGross price for quantities from 20 pcs - 16.35 EUR