+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLA.2S.250.CTAC52

Connector: circular; 2S; plug; male; PIN: 1; soldering; for cable


Manufacturer: LEMO

Manufacturer part number:
FLA.2S.250.CTAC52
TME Symbol:
FLA.2S.250.CTAC52

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2S
Connector
plug
Kind of connector
male
Number of pins
1
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external bayonet, push-pull
Spatial orientation
angled 90°
Impedance
50Ω
Gross weight47.607 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FLA.2S.250.CTAC52
0 in TME stock
Net price for quantities from 10 pcs - 52.59 USDGross price for quantities from 10 pcs - 63.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.