+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLUKE-1777/BASIC

Meter: power quality logger; Network: three-phase; 280x190x62mm

Manufacturer: FLUKE

Manufacturer part number:
FLUKE-1777/BASIC
TME Symbol:
FLK-1777/BASIC

Specification

Manufacturer
FLUKE
Type of meter
power quality logger
Kind of network
three-phase
Measurement
AC current, active electric energy, active power, AC voltage, apparent electric energy, apparent power, DC current, DC voltage, frequency, harmonics, inrush current, reactive electric energy, reactive power, transients
Dimensions
280x190x62mm
Weight with battery
2.1kg
IP rating
IP50
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Operating temperature
-10...50°C
Software
Fluke Energy Analyze Plus
Manufacturer series
FLK-1770
Interface
  • Bluetooth
  • Ethernet
  • USB
  • WiFi
Measuring instrument features
  • built- in report generator
  • memory built-in
  • transfer measurement data wireless
Standard equipment
  • adapter for main socket FLK-174X-MA-C8
  • cable markers
  • crocodile clip, black FLK-AC285 x4
  • crocodile clip, green FLK-AC285
  • hard case
  • manufacturer's calibration certificate
  • test lead
  • test lead 3-phase + N
  • test leads set FLK-17XX 0,18M
Power supply
  • rechargeable battery Li-Ion x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion x1
Gross weight10.3643 kg
EAN code195112018569

WATCH VIDEO

See other products in this category: Power Quality Analyzers FLUKE,
See other products from this series.:
*
FLUKE-1777/BASIC
0 in TME stock
Net price for quantities from 1 pcs - 13 117.60 USDGross price for quantities from 1 pcs - 15 741.12 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible