+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FLK-3000FC/EDA2

Digital multimeter

Manufacturer: FLUKE

Manufacturer part number:
FLK-3000FC/EDA2
TME Symbol:
FLK-3000FC/EDA2

Specification

Manufacturer
FLUKE
Type of meter
digital multimeter
Related items
POM-5677B, POM-5899A, POM-7519A
Standard equipment
  • FLK-3000FC wireless multimeter
  • FLK-C35 soft cover
  • manual (CD)
  • test leads FLK-TL-224
  • test probes FLK-AC280 SureGrip
  • test probes FLK-TL910
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight976 g
EAN code95969799676

WATCH VIDEO

See other products in this category: Portable digital multimeters FLUKE,
*
FLK-3000FC/EDA2
4 in TME stock
Net price for quantities from 1 pcs - 646.63 USDGross price for quantities from 1 pcs - 775.96 USD
No. of pieces (Multiplicity: 1)