+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC220

Clip-on probe; crocodile; 10A; red and black; 4mm; 1000VAC


Manufacturer: FLUKE

Manufacturer part number:
AC220
TME Symbol:
FLK-AC220

Specification

Manufacturer
FLUKE
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Current rating
10A
Colour
red and black
Grip capacity
max. 9.5mm
Socket size
4mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Rated voltage
1kV AC
Kit contents
clip-on probe x2
Related items
FLK-TL222, FLK-TL224
Gross weight74.88 g
Certificates
EAN code95969103398
See other products in this category: Test hooks FLUKE,
*
AC220
5 in TME stock
Net price for quantities from 1 set - 81.39 USDGross price for quantities from 1 set - 97.67 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.