+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC288

Clip-on probe; with puncturing point; red and black; 1kV; 4mm


Manufacturer: FLUKE

Manufacturer part number:
AC288
TME Symbol:
FLK-AC288

Specification

Manufacturer
FLUKE
Type of test accessories
clip-on probe
Kind of clip-on probe
with puncturing point
Colour
red and black
Rated voltage
1kV
Socket size
4mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Kit contents
clip-on probe x2
Gross weight70.84 g
Certificates
EAN code95969783538
See other products in this category: Test hooks FLUKE,
*
AC288
5 in TME stock
Net price for quantities from 1 pcs - 72.71 USDGross price for quantities from 1 pcs - 87.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.