+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC87

Clip-on probe; 5A; Grip capac: max.30mm; 600V


Manufacturer: FLUKE

Manufacturer part number:
AC87
TME Symbol:
FLK-AC87

Specification

Manufacturer
FLUKE
Type of test accessories
clip-on probe
Current rating
5A
Grip capacity
max. 30mm
Rated voltage
0.6kV
Kit contents
clip-on probe x2
Gross weight117.3 g
Certificates
EAN code95969077323
See other products in this category: Test hooks FLUKE,
*
AC87
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 76.37 EURGross price for quantities from 1 set - 91.64 EUR