+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LVD2

Tester: non-contact voltage detector; 90÷600VAC


Manufacturer: FLUKE

Manufacturer part number:
LVD2
TME Symbol:
FLK-LVD2

Specification

Manufacturer
FLUKE
Type of tester
non-contact voltage detector
Detected voltage range
90...600V AC
Additional functions
white LED torch
Conform to the norm
CAT IV 600V EN 61010
Measuring instrument features
  • optical indication of detected live conductor (blue colour)
  • optical indication of detected supply source (red colour)
Gross weight68.18 g
Certificates
EAN code95969369978

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers FLUKE,
*
LVD2
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.48 EURGross price for quantities from 1 pcs - 70.17 EUR
Packaging method by the manufacturer:Cardboard = 12 pcs