+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FLUKE | |
Type of meter | visual infra-red thermometer | |
Kind of display used | LCD | |
Non-contact temperature measuring range | -10...250°C | |
Non-contact temperature measuring accuracy | ±2%, ±2°C | |
Field of observation | 20° horizontal x 20° vertical | |
Measuring unit | °C, °F | |
Body dimensions | 210x75x55mm | |
Weight with battery | 300g | |
Software | SmartView |