+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FM-2

Fastener for fans and protections; Ømount.hole: 5mm; black


Manufacturer: RICHCO

Manufacturer part number:
FM-2
TME Symbol:
FM-2

Specification

Manufacturer
RICHCO
Type of mounting element
fastener for fans and protections
Panel cutout diameter
5mm
Colour
black
Material
EPDM caoutchouc, RMS-180
Shore hardness
40
Information
for mounting fans on heatsinks, holders, ventilation ducts and deflectors, mounting by means of threading flexible parts of the fastener through mounting holes and pushing a locking pin in
Mechanical elements features
  • dampens mechanical vibrations
  • demountable
  • for mounting other elements in Ø4,5mm hole
  • resistant to mechanical vibrations
Gross weight0.46 g
Certificates
See other products in this category: Mounting Elements RICHCO,
*
FM-2
2720 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.24 GBPGross price for quantities from 1 pcs - 0.29 GBP
Net price for quantities from 10 pcs - 0.23 GBPGross price for quantities from 10 pcs - 0.27 GBP
Net price for quantities from 25 pcs - 0.21 GBPGross price for quantities from 25 pcs - 0.26 GBP
Net price for quantities from 50 pcs - 0.20 GBPGross price for quantities from 50 pcs - 0.24 GBP
Net price for quantities from 100 pcs - 0.19 GBPGross price for quantities from 100 pcs - 0.23 GBP
Net price for quantities from 250 pcs - 0.17 GBPGross price for quantities from 250 pcs - 0.21 GBP
Net price for quantities from 400 pcs - 0.16 GBPGross price for quantities from 400 pcs - 0.20 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.19 GBP
Net price for quantities from 1000 pcs - 0.15 GBPGross price for quantities from 1000 pcs - 0.18 GBP
Net price for quantities from 20000 pcs - 0.12 GBPGross price for quantities from 20000 pcs - 0.14 GBP
Packaging method by the manufacturer:
Bag = 1 000 pcs