+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FM-9

Fastener for fans and protections; Ømount.hole: 5mm; black


Manufacturer: RICHCO

Manufacturer part number:
FM-9
TME Symbol:
FM-9

Specification

Manufacturer
RICHCO
Type of mounting element
fastener for fans and protections
Panel cutout diameter
5mm
Colour
black
Material
EPDM caoutchouc, RMS-180
Shore hardness
40
Information
for mounting fans on heatsinks, holders, ventilation ducts and deflectors, mounting by means of threading flexible parts of the fastener through mounting holes and pushing a locking pin in
Mechanical elements features
  • dampens mechanical vibrations
  • demountable
  • for mounting other elements in Ø4,5mm hole
  • resistant to mechanical vibrations
Gross weight0.56 g
Certificates
See other products in this category: Mounting Elements RICHCO,
*
FM-9
456 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
Net price for quantities from 4 pcs - 0.38 USDGross price for quantities from 4 pcs - 0.46 USD
Net price for quantities from 12 pcs - 0.35 USDGross price for quantities from 12 pcs - 0.42 USD
Net price for quantities from 40 pcs - 0.33 USDGross price for quantities from 40 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.33 USD
Packaging method by the manufacturer:
Bag = 250 pcsBag = 1 000 pcs