+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FMB-1

Fastener for fans and protections; Ømount.hole: 4.5mm; black


Manufacturer: RICHCO

Manufacturer part number:
FMB-1
TME Symbol:
FMB-1

Specification

Manufacturer
RICHCO
Type of mounting element
fastener for fans and protections
Panel cutout diameter
4.5mm
Colour
black
Material
RMS-316, silicone caoutchouc
Shore hardness
40
Information
for mounting fans on heatsinks, holders, ventilation ducts and deflectors, mounting by means of threading flexible parts of the fastener through mounting holes and pushing a locking pin in
Mechanical elements features
  • dampens mechanical vibrations
  • demountable
  • for mounting other elements in Ø4,5mm hole
  • resistant to mechanical vibrations
Gross weight1.523 g
Certificates
See other products in this category: Mounting Elements RICHCO,
*
FMB-1
524 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 12 pcs - 0.58 USDGross price for quantities from 12 pcs - 0.69 USD
Net price for quantities from 40 pcs - 0.52 USDGross price for quantities from 40 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.52 USD