+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMB3946

Transistor: NPN / PNP; bipolar; complementary pair; 40V; 0.2A


Manufacturer: ONSEMI

Manufacturer part number:
FMB3946
TME Symbol:
FMB3946

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
40V
Collector current
0.2A
Power dissipation
0.7W
Case
TSOT23-6
Current gain
100...300
Mounting
SMD
Kind of package
reel, tape
Frequency
200MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ONSEMI,
*
FMB3946
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.13 EURGross price for quantities from 3000 pcs - 0.16 EUR