+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | ||
Type of cable accessories | holder | ||
Mounting | self-adhesive | ||
Body material | polyamide | ||
Flammability rating | UL94V-2 | ||
Body colour | white | ||
Tie width | 5.4mm | ||
Kind of adhesive | acrylic | ||
Height | 6.3mm | ||
Length | 28mm | ||
Width | 28mm | ||
Cable accessories application | cable ties | ||
Operating temperature | -40...105°C |