+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMS-1.6A

Fuse: fuse; TR5; THT,holders; 1.6A; 250VAC; FMS; copper alloy


Manufacturer: OPTIFUSE

Manufacturer part number:
FMS-1.6A
TME Symbol:
FMS-1.6A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
TR5
Kind of fuse
miniature
Mounting
holders, THT
Current rating
1.6A
Rated voltage
250V AC
Manufacturer series
FMS
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 10s
Contact material
copper alloy
Terminal pitch
5.08mm
Energy I2t
0.38A2s
Pin diameter
0.5mm
Contact plating
tinned
Leads
leads x2
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses TR5 - Fast OPTIFUSE,
See other products from this series.:
*
FMS-1.6A
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 1.80 USDGross price for quantities from 1000 pcs - 2.16 USD
Net price for quantities from 2000 pcs - 1.60 USDGross price for quantities from 2000 pcs - 1.92 USD