+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FMS032.0125.00

Profile cylinder; Piston diam: 12mm; Piston stroke: 125mm


Manufacturer: PNEUMAT

Manufacturer part number:
FMS032.0125.00
TME Symbol:
FMS032.0125.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
12mm
Piston stroke
125mm
Thread
G 1/8", M10x1,25
Operating pressure
1...10bar
Body material
aluminium
Operating temperature
-30...80°C
Pneumatic components features
pneumatic amortization
Manufacturer series
Flowmatik
Medium
filtered compressed air
Dimensions
Gross weight753.2 g
Certificates
See other products in this category: Actuators PNEUMAT,
See other products from this series.:
*
FMS032.0125.00
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.62 GBPGross price for quantities from 1 pcs - 28.34 GBP
Net price for quantities from 5 pcs - 22.09 GBPGross price for quantities from 5 pcs - 26.51 GBP
Net price for quantities from 10 pcs - 20.57 GBPGross price for quantities from 10 pcs - 24.68 GBP