+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMS032.0500.00

Profile cylinder; Piston diam: 12mm; Piston stroke: 500mm

Manufacturer: PNEUMAT

Manufacturer part number:
FMS032.0500.00
TME Symbol:
FMS032.0500.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
12mm
Piston stroke
500mm
Thread
G 1/8", M10x1,25
Operating pressure
1...10bar
Body material
aluminium
Operating temperature
-30...80°C
Pneumatic components features
pneumatic amortization
Manufacturer series
Flowmatik
Medium
filtered compressed air
Dimensions
Gross weight1.5949 kg
Certificates
See other products in this category: Actuators PNEUMAT,
See other products from this series.:
*
FMS032.0500.00
0 in TME stock
Net price for quantities from 1 pcs - 48.88 EURGross price for quantities from 1 pcs - 58.66 EUR
Net price for quantities from 5 pcs - 45.73 EURGross price for quantities from 5 pcs - 54.88 EUR
Net price for quantities from 10 pcs - 42.58 EURGross price for quantities from 10 pcs - 51.09 EUR
No. of pieces (Multiplicity: 1)