+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMS050.0050.00

Profile cylinder; Piston diam: 20mm; Piston stroke: 50mm; 1÷10bar

Manufacturer: PNEUMAT

Manufacturer part number:
FMS050.0050.00
TME Symbol:
FMS050.0050.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
20mm
Piston stroke
50mm
Thread
G 1/4", M16x1,5
Operating pressure
1...10bar
Body material
aluminium
Operating temperature
-30...80°C
Pneumatic components features
pneumatic amortization
Manufacturer series
Flowmatik
Medium
filtered compressed air
Dimensions
Gross weight1.3699 kg
Certificates
See other products in this category: Actuators PNEUMAT,
See other products from this series.:
*
FMS050.0050.00
1 in TME stock
Net price for quantities from 1 pcs - 49.03 USDGross price for quantities from 1 pcs - 58.84 USD
Net price for quantities from 5 pcs - 45.87 USDGross price for quantities from 5 pcs - 55.04 USD
Net price for quantities from 10 pcs - 42.70 USDGross price for quantities from 10 pcs - 51.24 USD
No. of pieces (Multiplicity: 1)