+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMS063.0120.00

Profile cylinder; Piston diam: 20mm; Piston stroke: 120mm

Manufacturer: PNEUMAT

Manufacturer part number:
FMS063.0120.00
TME Symbol:
FMS063.0120.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
20mm
Piston stroke
120mm
Thread
G 3/8", M16x1,5
Operating pressure
1...10bar
Body material
aluminium
Operating temperature
-30...80°C
Pneumatic components features
pneumatic amortization
Manufacturer series
Flowmatik
Medium
filtered compressed air
Dimensions
Gross weight100 g
Certificates
See other products in this category: Actuators PNEUMAT,
See other products from this series.:
*
FMS063.0120.00
0 in TME stock
Net price for quantities from 1 pcs - 56.27 EURGross price for quantities from 1 pcs - 67.52 EUR
Net price for quantities from 5 pcs - 52.64 EURGross price for quantities from 5 pcs - 63.16 EUR
Net price for quantities from 10 pcs - 49.00 EURGross price for quantities from 10 pcs - 58.81 EUR
No. of pieces (Multiplicity: 1)