+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic module | profile cylinder | |
Piston diameter | 25mm | |
Piston stroke | 50mm | |
Thread | G 3/8", M20x1,5 | |
Operating pressure | 1...10bar | |
Body material | aluminium | |
Operating temperature | -30...80°C | |
Pneumatic components features | pneumatic amortization | |
Manufacturer series | Flowmatik | |
Medium | filtered compressed air |