+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP-D-905-5-C-F

Module: laser; 5mW; infrared; dot; 905nm; 4.5÷6VDC; 30÷150mA


Manufacturer: Laser Components

Manufacturer part number:
FP-D-905-5-C-F
TME Symbol:
FP-D-905-5-C-F

Specification

Manufacturer
Laser Components
Type of optoelectronic module
laser
Power
5mW
Colour
infrared
Optical head
dot
Wavelength
905nm
Optoelectronic modules' features
possibility of beam collimation
Operating current
30...150mA
Body dimensions
Ø11.5x55mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
3R
Electrical connection
wires
Lead length
2m
Application
alarm systems, indicators, light curtain, visual effects
Manufacturer series
Dot Laser
Trade name
FLEXPOINT®
Supply voltage
  • 4.5...6V DC
Gross weight47.2 g
Certificates
See other products in this category: Laser modules Laser Components,
See other products from this series.:
*
FP-D-905-5-C-F
0 in TME stock
Net price for quantities from 1 pcs - 163.73 USDGross price for quantities from 1 pcs - 196.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.