+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP-MG-19

Mount for laser modules; Base dim: 30x60mm


Manufacturer: Laser Components

Manufacturer part number:
FP-MG-19
TME Symbol:
FP-MG-19

Specification

Manufacturer
Laser Components
Type of LED accessories
mount for laser modules
Related items
FP-HD-C-520-7-289, FP-HD-C-635-7-247, FP-HD-L-520-7-30-F, FP-HD-L-635-7-30-F
Base dimensions
30x60mm
Mounting hole diameter
19mm
Gross weight70.47 g
Certificates
See other products in this category: Lens Laser Components,
*
FP-MG-19
4 in TME stock
Net price for quantities from 1 pcs - 104.00 EURGross price for quantities from 1 pcs - 124.80 EUR
Net price for quantities from 4 pcs - 96.51 EURGross price for quantities from 4 pcs - 115.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.