+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP0EE07

Fiber patch cord; OS2; LSH/APC,both sides; 7.5m; 9/125um; LSZH


Manufacturer: LOGILINK

Manufacturer part number:
FP0EE07
TME Symbol:
FP0EE07

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OS2
Version
duplex, single mode (SM)
Cable length
7.5m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
yellow
Kind of fiber
SMF G657A2
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • LSH/APC
Gross weight100 g
Certificates
EAN code4052792047332

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP0EE07
0 in TME stock
Net price for quantities from 1 pcs - 21.20 EURGross price for quantities from 1 pcs - 25.44 EUR
Net price for quantities from 5 pcs - 18.85 EURGross price for quantities from 5 pcs - 22.62 EUR
Net price for quantities from 10 pcs - 16.49 EURGross price for quantities from 10 pcs - 19.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.