+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP0TC4J

Automation module: extension; IN: 4; FP0R; IN 1: thermocouple

Manufacturer: PANASONIC

Manufacturer part number:
FP0TC4J
TME Symbol:
FP0TC4J

Specification

Manufacturer
PANASONIC
Type of automation module
extension
Number of inputs
4
Manufacturer series
FP0R
Kind of input 1
thermocouple
Operating temperature
0...55°C
Supply voltage
  • 24V DC
Gross weight250 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
See other products from this series.:
*
FP0TC4J
0 in TME stock
Net price for quantities from 1 pcs - 372.89 USDGross price for quantities from 1 pcs - 447.46 USD
Net price for quantities from 5 pcs - 346.25 USDGross price for quantities from 5 pcs - 415.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.