+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP0TC8J

Automation module: extension; IN: 8; FP0R; IN 1: thermocouple


Manufacturer: PANASONIC

Manufacturer part number:
FP0TC8J
TME Symbol:
FP0TC8J

Specification

Manufacturer
PANASONIC
Type of automation module
extension
Number of inputs
8
Manufacturer series
FP0R
Kind of input 1
thermocouple
Operating temperature
0...55°C
Supply voltage
  • 24V DC
Gross weight250 g
Certificates
See other products in this category: PLC Drivers PANASONIC,
See other products from this series.:
*
FP0TC8J
0 in TME stock
Net price for quantities from 1 pcs - 485.72 EURGross price for quantities from 1 pcs - 582.86 EUR
Net price for quantities from 5 pcs - 451.02 EURGross price for quantities from 5 pcs - 541.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.