+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP25R12KT4B11BPSA1

Module: IGBT; NTC thermistor; Ic: 25A; AG-ECONO2B; Inverter; 160W

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FP25R12KT4B11BPSA1
TME Symbol:
FP25R12KT4B11BPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
25A
Case
AG-ECONO2B
Application
Inverter
Gate-emitter voltage
±20V
Power dissipation
160W
Technology
Field Stop, Trench
Gross weight1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FP25R12KT4B11BPSA1
0 in TME stock
Net price for quantities from 15 pcs - 104.05 EURGross price for quantities from 15 pcs - 124.86 EUR
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.