+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FP3LS02

Fiber patch cord; OM3; LC/UPC,SC/UPC; 2m; 50/125um; LSZH; grey


Manufacturer: LOGILINK

Manufacturer part number:
FP3LS02
TME Symbol:
FP3LS02

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Version
duplex, multi mode (MM)
Cable length
2m
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
grey
Insulation colour
turquoise
Kind of fiber
MMF OM3
Cable external diameter
2mm
Kind of material
halogen free
Cable/adapter structure
  • LC/UPC
  • SC/UPC
Gross weight40 g
Certificates
EAN code4052792017939

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK,
*
FP3LS02
0 in TME stock
Net price for quantities from 1 pcs - 7.74 EURGross price for quantities from 1 pcs - 9.29 EUR
Net price for quantities from 5 pcs - 6.88 EURGross price for quantities from 5 pcs - 8.25 EUR
Net price for quantities from 10 pcs - 6.02 EURGross price for quantities from 10 pcs - 7.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.