+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPC-COM1

Spectrum analyzer; In.imp: 50Ω; 0.005÷3000MHz; 396x185x156mm


Manufacturer: ROHDE & SCHWARZ

Manufacturer part number:
FPC-COM1
TME Symbol:
FPC-COM1

Specification

Manufacturer
ROHDE & SCHWARZ
Type of meter
spectrum analyzer
Input impedance
50Ω
Frequency
0.005...3000MHz
Kind of display used
colour, LCD TFT 10,1"
Dimensions
396x185x156mm
Standard equipment
options: FPC-B22, FPC-K7, FPC-K43, FPC-K55
Display resolution
1366x768
Connection
RJ45, USB
Producer guarantee (months)
  • 36
Supply voltage
  • 100...240V AC
Gross weight4.7867 kg

WATCH VIDEO

See other products in this category: Spectrum Analyzers ROHDE & SCHWARZ,
*
FPC-COM1
0 in TME stock
Net price for quantities from 1 pcs - 5 709.40 USDGross price for quantities from 1 pcs - 6 851.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.