+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROHDE & SCHWARZ | |
Type of meter | spectrum analyzer | |
Input impedance | 50Ω | |
Frequency | 0.005...3000MHz | |
Kind of display used | colour, LCD TFT 10,1" | |
Dimensions | 396x185x156mm | |
Standard equipment | options: FPC-B2, FPC-B3, FPC-B22, FPC-K7, FPC-K42, FPC-K43, FPC-K55 | |
Display resolution | 1366x768 | |
Connection | RJ45, USB |