+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FPG.2B.306.CLAD92Z

Connector: circular; 2B; plug; male; PIN: 6; soldering; for cable


Manufacturer: LEMO

Manufacturer part number:
FPG.2B.306.CLAD92Z
TME Symbol:
FPG.2B.306.CLAD92Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2B
Connector
plug
Kind of connector
male
Number of pins
6
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
12A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
8.3...9.2mm
Spatial orientation
angled 90°
Wire cross-section
0.5mm2
Connector variant
for strain relief
Gross weight33.72 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FPG.2B.306.CLAD92Z
0 in TME stock
Net price for quantities from 1 pcs - 124.02 EURGross price for quantities from 1 pcs - 148.83 EUR
Net price for quantities from 5 pcs - 110.25 EURGross price for quantities from 5 pcs - 132.29 EUR
Net price for quantities from 20 pcs - 96.46 EURGross price for quantities from 20 pcs - 115.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.