+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR20DKD2

Diode: rectifying; SMD; 200V; 20A; 200ns; D2PAK; Ufmax: 0.96V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FR20DKD2
TME Symbol:
FR20DKD2-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
20A
Reverse recovery time
200ns
Semiconductor structure
single diode
Capacitance
430pF
Case
D2PAK
Max. forward voltage
0.96V
Max. forward impulse current
375A
Leakage current
0.25mA
Gross weight1.6 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
FR20DKD2
0 in TME stock
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 3 pcs - 0.58 EURGross price for quantities from 3 pcs - 0.69 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 50 pcs - 0.46 EURGross price for quantities from 50 pcs - 0.55 EUR
Net price for quantities from 250 pcs - 0.43 EURGross price for quantities from 250 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.