+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR3

Inductor: ferrite; Number of coil turns: 3; Imp.@ 25MHz: 1kΩ; THT

Manufacturer: FERROCORE

Manufacturer part number:
FR3
TME Symbol:
FR3

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Number of coil turns
3
Impedance at 25MHz
1kΩ
Impedance at 100MHz
1.16kΩ
Number of windings
1
Mounting
THT
Core material
Ni-Zn ferromagnetic
Inductor application
RF interference suppression
Number of holes
6
A dimension
6mm
C dimension
0.8mm
D dimension
10mm
Manufacturer series
FR
Inductor features
  • ferrite core
  • tinned copper wire windings
Dimensions
Design
Gross weight1.325 g
Certificates
See other products in this category: Ferrite - inductors FERROCORE,
See other products from this series.:
*
FR3
1599 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 20 pcs - 0.24 USDGross price for quantities from 20 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs