+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | FERROCORE | |
Type of ferrite | bead | |
Impedance at 100MHz | 85Ω | |
Mounting | THT | |
Impedance at 25MHz | 35Ω | |
Core material | Ni-Zn ferromagnetic | |
Inductor application | RF interference suppression | |
A dimension | 3.5mm | |
D dimension | 8mm | |
d dimension | 0.65mm | |
Leads | axial | |
Manufacturer series | FRH |