+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS-250090-2

Ferrite: toroidal; Øint: 31.37mm; Øout: 63.5mm; 310nH; H: 25mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
FS-250090-2
TME Symbol:
FS-250090-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
31.37mm
Outside diameter
63.5mm
Inductance factor AL
310nH
Height
25mm
Effective core volume (Ve)
55.8cm3
Effective core cross-section (Ae)
3.89cm2
Gross weight380 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
FS-250090-2
0 in TME stock
Net price for quantities from 1 pcs - 16.64 USDGross price for quantities from 1 pcs - 19.96 USD
Net price for quantities from 5 pcs - 13.86 USDGross price for quantities from 5 pcs - 16.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.