+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS1/0P-E

Sensor: fiber-optic; Oper.mode: diffuse-reflective; PNP; 10÷30VDC

Manufacturer: Micro Detectors

Manufacturer part number:
FS1/0P-E
TME Symbol:
FS1/0P-E

Specification

Manufacturer
Micro Detectors
Type of sensor
fiber-optic
Operation mode
diffuse-reflective
Output configuration
PNP
Connection
connectors
Operation modes
DARK-ON, LIGHT-ON
Number of pins
4
Thread
M12
Supply voltage
  • 10...30V DC
Gross weight53.65 g
See other products in this category: Fiber-Optic Sensors Micro Detectors,
*
FS1/0P-E
8 in TME stock
Net price for quantities from 1 pcs - 121.31 USDGross price for quantities from 1 pcs - 145.57 USD
No. of pieces (Multiplicity: 1)