+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FS32K142HAT0MLLT

IC: ARM microcontroller; LQFP100; Architecture: Cortex M4F


Manufacturer: NXP

Manufacturer part number:
FS32K142HAT0MLLT
TME Symbol:
FS32K142HAT0MLLT

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
89
Kind of architecture
Cortex M4F
Kind of core
32-bit
Gross weight0.45 g
Certificates
See other products in this category: ARM NXP microcontrollers NXP,
*
FS32K142HAT0MLLT
0 in TME stock
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.
Net price for quantities from 450 pcs - 3.62 GBPGross price for quantities from 450 pcs - 4.34 GBP